HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 14310215102000
- RS Stock No.:
- 744-768
- Mfr. Part No.:
- 14310215102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 300 units)*
€325.63
(exc. VAT)
€400.52
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €325.63 | €1.085 |
*price indicative
- RS Stock No.:
- 744-768
- Mfr. Part No.:
- 14310215102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 20.75mm | |
| Length | 7.62mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 20.75mm | ||
Length 7.62mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-2 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation facilitates space-efficient installation
Push-in spring cage termination allows for quick and secure connections
Rated current of 11 A supports robust electrical performance
Two contacts provide reliable connectivity for multiple circuits
Constructed from copper alloy for excellent conductivity
Housing MADE from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 7.62 mm length and 20.75 mm depth optimise space usage
Maximum wire size of 1.5 mm² accommodates a range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector features a horizontal orientation for easy installation on PCBs.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215402000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120215002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120215006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120215001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
