HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 14310215106000

Image representative of range

Subtotal (1 bag of 300 units)*

€441.19

(exc. VAT)

€542.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€441.19€1.471

*price indicative

RS Stock No.:
739-106
Mfr. Part No.:
14310215106000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

11A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

150V

Series

Har Flexicon

Width

11.65mm

Standards/Approvals

UL 94 V-0

Depth

20.85mm

Length

18.01mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 FPH-2 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Rated current of 11 A supports reliable power transmission

Horizontal orientation allows for space-efficient installation on PCBs

Push-in spring-cage termination simplifies wiring and reduces installation time

Made from copper alloy for excellent conductivity and durability

Housing materials include polyamide and polyphthalamide for enhanced thermal resistance

PCB fixing with screw flange ensures stable mounting on circuit boards

Complies with CE, RoHS, and UL standards for safety and reliability

Maximum wire size of 1.5 mm² accommodates a range of wire gauges

Green colour coding aids in easy identification during installation

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for efficient signal routing

Integrated into electronics and PCB applications for Compact designs

Applied in robotics and automated machinery for seamless operation

What type of mounting does this product require?


This connector requires PCB fixing with a screw flange for secure installation.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and UKCA standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy