HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 14310215401000

Image representative of range

Subtotal (1 bag of 300 units)*

€248.72

(exc. VAT)

€305.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€248.72€0.829

*price indicative

RS Stock No.:
738-992
Mfr. Part No.:
14310215401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Wire Connection Method

Screw

Colour

Green

Voltage

150V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

Length

7.62mm

Width

10.35mm

Depth

19.2mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 FSV-2 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Vertical orientation allows for space-efficient installation in tight environments

Screw termination method ensures reliable and robust electrical connections

Rated current of 10 A supports a wide range of electrical loads

Two contacts facilitate dual connections in a Compact design

Constructed from copper alloy for excellent conductivity and durability

Housing materials include polyamide and polyphthalamide for enhanced thermal resistance

Complies with multiple standards including RoHS and UL 1059 for safety assurance

Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility

Depth of 19.2 mm and width of 10.35 mm optimises space usage on PCBs

Applications


Used in industrial automation systems for reliable device connectivity

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for efficient signal routing

Integrated into electronics and PCB applications for Compact designs

Applied in robotics and automated machinery for seamless operation

What type of mounting does this product require?


This product requires vertical mounting for optimal installation.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy