TE Connectivity Buchanan Series PCB Terminal Block Header, 9-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 796-016
- Mfr. Part No.:
- 282837-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€424.91
(exc. VAT)
€522.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €424.91 | €4.249 |
*price indicative
- RS Stock No.:
- 796-016
- Mfr. Part No.:
- 282837-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | RoHS | |
| Depth | 8.2mm | |
| Length | 96.52mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block Header | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals RoHS | ||
Depth 8.2mm | ||
Length 96.52mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity low-profile connector offers efficient interlocking capabilities for secure wire connections, suitable for a variety of wire entry applications. Designed for compatibility across diverse environments, it ensures reliable performance.
UL rating of 300 V and 13.5 A enhances safety and reliability
Optimal for 16-30 AWG wiring, supporting a broad range of applications
Interlocking feature provides enhanced security for connections
Clamping screw enables easy and efficient installation on PC boards
Related links
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 3.5 mm Pitch 284514-9
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 7.62 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
