TE Connectivity Buchanan Series PCB Terminal Block, 9-Contact, 7.62 mm Pitch, Board, 1 Row
- RS Stock No.:
- 476-339
- Distrelec Article No.:
- 304-59-607
- Mfr. Part No.:
- 282966-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-339
- Distrelec Article No.:
- 304-59-607
- Mfr. Part No.:
- 282966-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Buchanan | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series Buchanan | ||
Length 3.5mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 9 Position PCB Terminal Block is designed to facilitate seamless connections between wires and printed circuit boards. Crafted with a 7.62 mm centerline, this header connector efficiently supports wire-to-board applications, ensuring exceptional performance for a range of industrial uses. Its robust construction accommodates wire sizes from 30 to 12 AWG, providing versatility for various electrical setups. With an operating voltage of 300 VAC, this component is ideal for both power and signal circuits. The right-angle orientation enhances board layout flexibility, while the fully shrouded header type ensures reliability during operation. Ideal for automated assembly processes, the through-hole solder termination method guarantees secure joint connections, making it a popular choice among engineers and designers alike.
Side stackable configuration for customizable designs
Right angle orientation reduces space requirements on PCBs
Constructed from durable PA 66 material for long-term reliability
Tin-plated contacts enhance conductivity and connection integrity
Wave solder capable to withstand high temperatures during assembly
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 7.62 mm Pitch 282966-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
