Molex 39503 Series Pluggable Terminal Block, 2-Contact, 3.50 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 814-667
- Mfr. Part No.:
- 39503-7002
- Manufacturer:
- Molex
Subtotal (1 pack of 500 units)*
€276.97
(exc. VAT)
€340.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €276.97 | €0.554 |
*price indicative
- RS Stock No.:
- 814-667
- Mfr. Part No.:
- 39503-7002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.50mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | PA66 | |
| Mount Type | Plug-in | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 10.4mm | |
| Series | 39503 | |
| Standards/Approvals | UL | |
| Width | 8.1mm | |
| Length | 18.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.50mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material PA66 | ||
Mount Type Plug-in | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Depth 10.4mm | ||
Series 39503 | ||
Standards/Approvals UL | ||
Width 8.1mm | ||
Length 18.8mm | ||
- COO (Country of Origin):
- CN
The Molex 3.50mm pitch Eurostyle vertical plug designed for reliable wire-to-board connections, featuring a green housing and two circuits for efficient connectivity in various applications.
Supports a maximum contact current of 8.0A and voltage of 300V
Designed for operation within a temperature range of -40° to +105°C
Compatible with wire sizes from 16 to 24 AWG and 0.20 to 1.31 mm²
Features horizontal entry angle for versatile installation
Constructed with a polarized design to ensure proper mating
Made from low-halogen materials in compliance with environmental regulations
Related links
- Molex 39503 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39503 Series Pluggable Terminal Block 3.5 mm Pitch 39503-2002
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39504 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39501 Series PCB Terminal Block 3.50 mm Pitch 1 Row
- Weidmüller S2C Series 180° PCB Socket 1 Row, 3.50 mm Pitch
