Molex 39507 Series Pluggable Terminal Block, 5-Contact, 3.50 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 814-671
- Mfr. Part No.:
- 39507-8005
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
€298.42
(exc. VAT)
€367.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €298.42 | €1.492 |
*price indicative
- RS Stock No.:
- 814-671
- Mfr. Part No.:
- 39507-8005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.50mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Plug-in | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | 39507 | |
| Depth | 10.4mm | |
| Width | 18.8mm | |
| Standards/Approvals | UL | |
| Length | 27.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.50mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Plug-in | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series 39507 | ||
Depth 10.4mm | ||
Width 18.8mm | ||
Standards/Approvals UL | ||
Length 27.8mm | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block offers a robust connection solution designed for efficient wire-to-board applications, featuring a Compact 3.50mm pitch profile and versatile front wire entry for enhanced installation ease.
Active status ensures reliable performance in demanding environments
Houses five circuits with a maximum current rating of 8.0A per contact
Temperature rating ranges from -40° to +105°C for broad operational conditions
Made from green resin, it features a horizontal entry angle for easier integration
Polarised design enhances mating reliability while preventing incorrect connections
Related links
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39503 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39503 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39504 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39501 Series PCB Terminal Block 3.50 mm Pitch 1 Row
- Weidmüller S2C Series 180° PCB Socket 1 Row, 3.50 mm Pitch
- Weidmüller B2C/S2C 3.50 - 2-row Series Pluggable Terminal Block 3.5 mm Pitch 1277280000
