HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 14311016402000

Image representative of range

Subtotal (1 bag of 100 units)*

€397.87

(exc. VAT)

€489.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€397.87€3.979

*price indicative

RS Stock No.:
741-560
Mfr. Part No.:
14311016402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

250V

Series

Har Flexicon

Width

15.5mm

Depth

18.4mm

Length

50mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 FSH-10 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


Connector type ensures secure and stable connections

Horizontal orientation allows for space-efficient installation

Screw termination method provides reliable wire connections

Rated current of 15 A supports various applications

Ten contacts enable multiple connections in a Compact design

Constructed from copper alloy for enhanced conductivity

Housing materials of polyamide and polyphthalamide ensure durability

Compliant with multiple standards for safety and reliability

Compact dimensions of 50 mm length and 15.5 mm width facilitate integration

Maximum wire size of 2.5 mm² accommodates a range of wire gauges

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This product requires screw termination for secure mounting.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy