Wurth Elektronik 2506 Series PCB Terminal Block, 2-Contact, 6.35 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8906
- Mfr. Part No.:
- 691250610002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€127.20
(exc. VAT)
€156.50
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 200 | €1.272 | €127.20 |
| 300 + | €1.211 | €121.10 |
*price indicative
- RS Stock No.:
- 190-8906
- Mfr. Part No.:
- 691250610002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V | |
| Series | 2506 | |
| Depth | 31.5mm | |
| Width | 12.2mm | |
| Standards/Approvals | VDE, cULus, RoHS | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V | ||
Series 2506 | ||
Depth 31.5mm | ||
Width 12.2mm | ||
Standards/Approvals VDE, cULus, RoHS | ||
Length 12.7mm | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2506 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Wurth Elektronik 2506 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact 5-ZB 2-Contact Solder, 1 Row
- Phoenix Contact MKKDS 5/2-6.35 Series PCB Terminal Block 6.35 mm Pitch 1719031
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 2-SP-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- Wurth Elektronik 4172 Series PCB Terminal Block 7 mm Pitch 1 Row
