Phoenix Contact SPC 4 Series PCB Connector, 2-Contact, 6.35 mm Pitch, 1 Row, 1232900
- RS Stock No.:
- 941-507
- Mfr. Part No.:
- 1232900
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
€218.69
(exc. VAT)
€268.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.69 | €4.374 |
*price indicative
- RS Stock No.:
- 941-507
- Mfr. Part No.:
- 1232900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 1kV | |
| Length | 36.85mm | |
| Series | SPC 4 | |
| Width | 13.9mm | |
| Depth | 16.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 6.35mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 1kV | ||
Length 36.85mm | ||
Series SPC 4 | ||
Width 13.9mm | ||
Depth 16.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector facilitates reliable electrical connections in Compact spaces, designed for effective signal routing and efficient power transmission in demanding applications.
Nominal current capacity of 24 A supports robust performance
Rated voltage of 1000 V ensures high energy compatibility
Push-in spring connection method allows for quick and tool-free installation
Optimised for tight spaces with conductor and PCB connections from one direction
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233119
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233126
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233103
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233130
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232902
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233121
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233127
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233104
