TE Connectivity PCB Terminal Block, 3-Contact, 5mm Pitch, Board Mount, 1-Row
- RS Stock No.:
- 226-1937
- Mfr. Part No.:
- 2383938-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 230 units)*
€546.71
(exc. VAT)
€672.52
(inc. VAT)
In Stock
- 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 230 - 230 | €2.377 | €546.71 |
| 460 + | €2.18 | €501.40 |
*price indicative
- RS Stock No.:
- 226-1937
- Mfr. Part No.:
- 2383938-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Board Mount | |
| Gender | Female to Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Gender Female to Male | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 13.5 A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
Copper Alloy contact base material
Black in colour
Related links
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Push In Termination
- TE Connectivity 2305 Series PCB Terminal Block 5mm Pitch 1-Row, Surface Mount Termination
- TE Connectivity 2213 Series PCB Terminal Block 5mm Pitch 1-Row, Surface Mount Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row Through Hole
- TE Connectivity 3-1546216-3 Series PCB Terminal Block 5mm Pitch 1-Row Through Hole
