TE Connectivity 2213 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 468-648
- Distrelec Article No.:
- 304-51-795
- Mfr. Part No.:
- 2213934-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€353.26
(exc. VAT)
€434.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €353.26 | €3.533 |
*price indicative
- RS Stock No.:
- 468-648
- Distrelec Article No.:
- 304-51-795
- Mfr. Part No.:
- 2213934-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | CSA | |
| Series | 2213 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Thermoplastic | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals CSA | ||
Series 2213 | ||
- COO (Country of Origin):
- TN
The TE Connectivity 3 Position PCB Terminal Block is designed for wire-to-board applications, featuring a compact footprint and efficient connectivity. With its 5 mm centreline and vertical orientation, this receptacle connector ensures that space is optimally utilised without compromising performance. Its 90° wire entry angle provides ease of installation and enables seamless integration into your electronic designs. Crafted with premium materials, this product exemplifies durability and reliability, making it an ideal choice for both power and signal applications. Compliance with stringent regulatory standards ensures that it meets the necessary requirements for safety and environmental considerations, further enhancing its appeal for a wide range of projects.
Designed for efficient wire-to-board connectivity fostering streamlined installations
Constructed with high-quality thermoplastic housing for exceptional durability
Accommodates a wide operating temperature range suitable for diverse environments
Features a mounting type that simplifies board integration ensuring stability
Incorporates side stackable configuration for flexible design options
Utilises a surface mount termination method ensuring secure connections
Low halogen content contributing to eco-friendliness without compromising performance
Related links
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 8.2 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-4
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-8
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 2213936-5
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-5
