Block 15 V 2 Output Through Hole PCB Transformer, CSA . E1051, RoHS, UL 51, EN 615581 007, CE, cURus 0.35 VA

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€11.84

(exc. VAT)

€14.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.84-
10 - 49€9.6018%
50 - 99€7.3438%
100 +€6.5244%

*price indicative

RS Stock No.:
561-676
Mfr. Part No.:
VB 0,35/2/15
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Secondary Voltage

15 V

Primary Voltage

230 V

Number of Outputs

2

Length

23mm

Width

23mm

Power

0.35VA

Depth

24mm

Weight

25g

Mount Type

Through Hole

Minimum Operating Temperature

-20°C

PCB Transformer Current

12mA

Maximum Operating Temperature

50°C

Minimum Operating Frequency

50Hz

Series

VB

Maximum Operating Frequency

60Hz

Standards/Approvals

CSA . E1051, RoHS, UL 51, EN 615581 007, CE, cURus

COO (Country of Origin):
CN
The Block PCB transformer production processes undergo adjustments to both visual appearance and technical characteristics. Slight variations in no-load voltages and efficiency may occur, though the pinning remains identical to the previous version. These transformers ensure galvanic isolation between primary and secondary circuits, featuring a special construction for absolute short-circuit safety. Additionally, they meet all requirements for supplying Safety Extra Low Voltage (SELV) circuits.

Safety isolating transformer according to EN (IEC) 61558-2-6

Minimal size with high performance

With dual output coils for series or parallel connection

Absolutely short-circuit proof

Self-extinguishing encapsulation material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy