Block 6 V 2 Output Through Hole PCB Transformer, cURus, CE, UL 51, VDE, RoHS, EN 615586 009, CSA . E1051 2.3 VA
- RS Stock No.:
- 561-683
- Mfr. Part No.:
- VB 2,3/2/6
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save €19.30
View bulk pricing optionsSubtotal (1 unit)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.20 | - |
| 10 - 49 | €8.27 | €19.30 |
| 50 - 99 | €6.32 | €194.00 |
| 100 + | €5.60 | €460.00 |
*price indicative
- RS Stock No.:
- 561-683
- Mfr. Part No.:
- VB 2,3/2/6
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 6 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 32.8mm | |
| Width | 32.8mm | |
| Power | 2.3VA | |
| Depth | 27.8mm | |
| Weight | 111g | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| PCB Transformer Current | 192mA | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VB | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | cURus, CE, UL 51, VDE, RoHS, EN 615586 009, CSA . E1051 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 6 V | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 32.8mm | ||
Width 32.8mm | ||
Power 2.3VA | ||
Depth 27.8mm | ||
Weight 111g | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
PCB Transformer Current 192mA | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Frequency 50Hz | ||
Series VB | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals cURus, CE, UL 51, VDE, RoHS, EN 615586 009, CSA . E1051 | ||
- COO (Country of Origin):
- CN
The Block PCB transformer production processes undergo adjustments to both visual appearance and technical characteristics. Slight variations in no-load voltages and efficiency may occur, though the pinning remains identical to the previous version. These transformers ensure galvanic isolation between primary and secondary circuits, featuring a special construction for absolute short-circuit safety. Additionally, they meet all requirements for supplying Safety Extra Low Voltage (SELV) circuits.
Safety isolating transformer according to EN (IEC) 61558-2-6
Minimal size with high performance
With dual output coils for series or parallel connection
Absolutely short-circuit proof
Self-extinguishing encapsulation material
Related links
- Block 12 V 2 Output Through Hole PCB Transformer CE RoHS EN 615586 009 2.3 VA
- Block 9 V 2 Output Through Hole PCB Transformer CE RoHS VDE 1.5 VA
- Block 15 V 2 Output Through Hole PCB Transformer VDE UL 51 RoHS, CSA . E1051 1.5 VA
- Block 18 V 1 Output Through Hole PCB Transformer VDE UL 51 CSA . E1051, CE 0.5 VA
- Block 15 V 2 Output Through Hole PCB Transformer RoHS EN 615581 007 cURus 0.35 VA
- Block 15 V 2 Output Plug-in PCB Transformer, RoHS 2.3 VA
- Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2.3 VA
- Block 6 V ac 2 Output Through Hole PCB Transformer UL 2.3 VA
