Block 9 V 2 Output Through Hole PCB Transformer, CSA . E1051, CE, cURus UL 51, RoHS, EN 615586 009, VDE 1.5 VA
- RS Stock No.:
- 561-673
- Mfr. Part No.:
- VB 1,5/2/9
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.91 |
| 10 - 49 | €8.05 |
| 50 - 99 | €6.14 |
| 100 + | €5.47 |
*price indicative
- RS Stock No.:
- 561-673
- Mfr. Part No.:
- VB 1,5/2/9
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 32.8mm | |
| Width | 32.8mm | |
| Power | 1.5VA | |
| Depth | 27.8mm | |
| Weight | 82g | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| PCB Transformer Current | 83mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VB | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA . E1051, CE, cURus UL 51, RoHS, EN 615586 009, VDE | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 32.8mm | ||
Width 32.8mm | ||
Power 1.5VA | ||
Depth 27.8mm | ||
Weight 82g | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
PCB Transformer Current 83mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Frequency 50Hz | ||
Series VB | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA . E1051, CE, cURus UL 51, RoHS, EN 615586 009, VDE | ||
- COO (Country of Origin):
- CN
The Block PCB transformer production processes undergo adjustments to both visual appearance and technical characteristics. Slight variations in no-load voltages and efficiency may occur, though the pinning remains identical to the previous version. These transformers ensure galvanic isolation between primary and secondary circuits, featuring a special construction for absolute short-circuit safety. Additionally, they meet all requirements for supplying Safety Extra Low Voltage (SELV) circuits.
Safety isolating transformer according to EN (IEC) 61558-2-6
Minimal size with high performance
With dual output coils for series or parallel connection
Absolutely short-circuit proof
Self-extinguishing encapsulation material
Related links
- Block 15 V 2 Output Through Hole PCB Transformer VDE UL 51 RoHS, CSA . E1051 1.5 VA
- Block 12 V 2 Output Through Hole PCB Transformer CE RoHS EN 615586 009 2.3 VA
- Block 18 V 1 Output Through Hole PCB Transformer VDE UL 51 CSA . E1051, CE 0.5 VA
- Block 6 V 2 Output Through Hole PCB Transformer CE VDE EN 615586 009, CSA . E1051 2.3 VA
- Block 15 V 2 Output Through Hole PCB Transformer RoHS EN 615581 007 cURus 0.35 VA
- Block 9 V ac 1 Output Pin PCB Transformer C-UL-US 1.5 VA
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 1.5 VA
- Block 6 V ac 1 Output Through Hole PCB Transformer UL VDE, CSA 1.5 VA
