Block 15 V 2 Output Plug-in PCB Transformer, RoHS 2.3 VA
- RS Stock No.:
- 842-324
- Mfr. Part No.:
- VB 2,3/2/15
- Manufacturer:
- Block
Get a bulk buy discount
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€116.03
(exc. VAT)
€142.71
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | €7.735 | €116.03 | - |
| 75 + | €7.503 | €112.55 | 2% |
*price indicative
- RS Stock No.:
- 842-324
- Mfr. Part No.:
- VB 2,3/2/15
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 33.8mm | |
| Width | 32.8mm | |
| Power | 2.3VA | |
| Depth | 27.8mm | |
| Weight | 111g | |
| Mount Type | Plug-in | |
| Winding Type | Copper Winding | |
| PCB Transformer Current | 77mA | |
| Minimum Operating Temperature | -20°C | |
| Number of Pins | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | VB | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 33.8mm | ||
Width 32.8mm | ||
Power 2.3VA | ||
Depth 27.8mm | ||
Weight 111g | ||
Mount Type Plug-in | ||
Winding Type Copper Winding | ||
PCB Transformer Current 77mA | ||
Minimum Operating Temperature -20°C | ||
Number of Pins 2 | ||
Maximum Operating Temperature 85°C | ||
Series VB | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Block short circuit proof PCB transformer designed as a safety isolating transformer, ensuring reliable performance in various electrical applications while maintaining safety standards.
Short circuit proof, providing enhanced safety during operation
Duty cycle of 100%, ensuring consistent performance under load
No-load losses of just 0.9 W, promoting energy efficiency
Temperature range from -20 up to 60 °C, suitable for diverse environments
Compact dimensions measuring 32.8 mm x 29.8 mm x 27.8 mm for easy installation
Related links
- Block 15 V 2 Output Plug-in PCB Transformer, RoHS 2.3 VA
- Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2.3 VA
- Block 15 V 2 Output Plug-in PCB Transformer, RoHS 2 VA
- Block 15 V 2 Output Plug-in PCB Transformer, RoHS 1 VA
- Block 12 V 2 Output Through Hole PCB Transformer CE RoHS EN 615586 009 2.3 VA
- Block 6 V 2 Output Through Hole PCB Transformer CE VDE EN 615586 009, CSA . E1051 2.3 VA
- Block 15 V 2 Output Through Hole PCB Transformer VDE UL 51 RoHS, CSA . E1051 1.5 VA
- Block 15 V 2 Output Through Hole PCB Transformer RoHS EN 615581 007 cURus 0.35 VA
