Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2 VA
- RS Stock No.:
- 842-328
- Mfr. Part No.:
- VB 2,0/2/9
- Manufacturer:
- Block
Get a bulk buy discount
Add 75 more to save €15.67
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€104.19
(exc. VAT)
€128.16
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 60 | €6.946 | €104.19 | - |
| 75 + | €6.737 | €101.06 | €15.67 |
*price indicative
- RS Stock No.:
- 842-328
- Mfr. Part No.:
- VB 2,0/2/9
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 9 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 31.4mm | |
| Width | 32.8mm | |
| Power | 2VA | |
| Depth | 27.8mm | |
| Weight | 97g | |
| Mount Type | Plug-in | |
| Number of Pins | 2 | |
| PCB Transformer Current | 111mA | |
| Minimum Operating Temperature | -20°C | |
| Winding Type | Copper Winding | |
| Maximum Operating Temperature | 85°C | |
| Series | VB | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 9 V | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 31.4mm | ||
Width 32.8mm | ||
Power 2VA | ||
Depth 27.8mm | ||
Weight 97g | ||
Mount Type Plug-in | ||
Number of Pins 2 | ||
PCB Transformer Current 111mA | ||
Minimum Operating Temperature -20°C | ||
Winding Type Copper Winding | ||
Maximum Operating Temperature 85°C | ||
Series VB | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Block safety isolating transformer efficiently reduces electrical risks while ensuring robust performance in demanding environments. Designed for reliability, it is engineered to handle a variety of operational conditions.
Features inherent short-circuit proof technology for enhanced safety
Offers a duty cycle of 100%, ensuring consistent performance
Operating temperature range of -20 to 70 °C to suit diverse applications
Compact dimensions allowing for versatile installation options
Compliant with RoHS and CE standards for environmental safety
Related links
- Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2 VA
- Block 15 V 2 Output Plug-in PCB Transformer, RoHS 2 VA
- Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2.3 VA
- Block 9 V 2 Output Plug-in PCB Transformer, RoHS 0.35 VA
- Block 9 V 2 Output Through Hole PCB Transformer CE RoHS VDE 1.5 VA
- Block 9 V ac 1 Output Through Hole PCB Transformer CE compliant VDE approval,
- Block 9 V ac 2 Output Through Hole PCB Transformer UL 1 VA
- Block 9 V ac 2 Output Through Hole PCB Transformer VDE 2.3 VA
