Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2 VA

Subtotal (1 unit)*

€8.71

(exc. VAT)

€10.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.71

*price indicative

RS Stock No.:
842-329
Mfr. Part No.:
VB 2,0/2/9
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Secondary Voltage

9 V

Primary Voltage

230 V

Number of Outputs

2

Length

31.4mm

Width

32.8mm

Depth

27.8mm

Power

2VA

Weight

97g

Mount Type

Plug-in

Number of Pins

2

Minimum Operating Temperature

-20°C

Winding Type

Copper Winding

PCB Transformer Current

111mA

Maximum Operating Temperature

85°C

Minimum Operating Frequency

50Hz

Series

VB

Standards/Approvals

RoHS

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CN
The Block safety isolating transformer efficiently reduces electrical risks while ensuring robust performance in demanding environments. Designed for reliability, it is engineered to handle a variety of operational conditions.

Features inherent short-circuit proof technology for enhanced safety

Offers a duty cycle of 100%, ensuring consistent performance

Operating temperature range of -20 to 70 °C to suit diverse applications

Compact dimensions allowing for versatile installation options

Compliant with RoHS and CE standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy