Myrra 9 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6EN 60950UL 1585CEI 85CEI 126VDE EN 61558-2-6 22 VA
- RS Stock No.:
- 173-4580
- Mfr. Part No.:
- 44439
- Manufacturer:
- Myrra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.73 |
| 25 - 49 | €12.11 |
| 50 - 99 | €11.50 |
| 100 - 249 | €10.91 |
| 250 + | €10.36 |
*price indicative
- RS Stock No.:
- 173-4580
- Mfr. Part No.:
- 44439
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 63.5mm | |
| Width | 53.5mm | |
| Power | 22VA | |
| Depth | 45.5mm | |
| Weight | 550g | |
| Mount Type | Through Hole | |
| Winding Type | Single Primary, Dual Secondary | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61558-2-6EN 60950UL 1585CEI 85CEI 126VDE EN 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 63.5mm | ||
Width 53.5mm | ||
Power 22VA | ||
Depth 45.5mm | ||
Weight 550g | ||
Mount Type Through Hole | ||
Winding Type Single Primary, Dual Secondary | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61558-2-6EN 60950UL 1585CEI 85CEI 126VDE EN 61558-2-6 | ||
- COO (Country of Origin):
- FR
Type EI 60 / 21.2 → 22 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6EN 60950UL 5085 2 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6EN 60950UL 1585 30 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 61558-2-6 22 VA
- Myrra 9 V ac 5 Output Through Hole PCB Transformer EN 61558-2-6, UL 1585 1 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 60950 14 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer UL 5085, EN 60950 1 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950, UL 1585 10 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 61558-2-6 3.2 VA
