Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6EN 60950UL 5085 2 VA
- RS Stock No.:
- 173-9765
- Mfr. Part No.:
- 44132
- Manufacturer:
- Myrra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.78 |
| 25 - 49 | €5.66 |
| 50 - 99 | €5.53 |
| 100 - 249 | €5.45 |
| 250 + | €5.32 |
*price indicative
- RS Stock No.:
- 173-9765
- Mfr. Part No.:
- 44132
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 24 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.6mm | |
| Width | 27.6mm | |
| Depth | 27.3mm | |
| Power | 2VA | |
| Weight | 100g | |
| Mount Type | Through Hole | |
| Winding Type | Dual Secondary, Single Primary | |
| PCB Transformer Current | 42mA | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61558-2-6EN 60950UL 5085 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 24 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 32.6mm | ||
Width 27.6mm | ||
Depth 27.3mm | ||
Power 2VA | ||
Weight 100g | ||
Mount Type Through Hole | ||
Winding Type Dual Secondary, Single Primary | ||
PCB Transformer Current 42mA | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61558-2-6EN 60950UL 5085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742
Related links
- Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6EN 60950UL 1585 30 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6EN 60950UL 1585CEI 85CEI 126VDE EN 61558-2-6 22 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6 2.3 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6 1.5 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6 1 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 60950 24 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer EN 60950, UL 1585 30 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer UL 1585 EN 60950 30 VA
