Myrra 18 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6, UL 1585, EN 60950 16 VA
- RS Stock No.:
- 174-0096
- Mfr. Part No.:
- 44311
- Manufacturer:
- Myrra
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0096
- Mfr. Part No.:
- 44311
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 18 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 56.5mm | |
| Width | 47.25mm | |
| Power | 16VA | |
| Depth | 38.75mm | |
| Weight | 400g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 50°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61558-2-6, UL 1585, EN 60950 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 18 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 56.5mm | ||
Width 47.25mm | ||
Power 16VA | ||
Depth 38.75mm | ||
Weight 400g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 50°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61558-2-6, UL 1585, EN 60950 | ||
- COO (Country of Origin):
- FR
Type EI 54 / 18.8 → 16 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 18 V ac 2 Output PCB PCB Transformer EN 61558-2-6 EN 60950
- Myrra 18 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 61558-2-6 6 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer EN 60950, EN 61558-2-6 30 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer EN 60950 UL 1585 CEI 85 5 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer UL 506 EN 60950 60 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer CEI 85 EN 60950 22 VA
- Myrra 18 V ac 2 Output PCB PCB Transformer CEI 85 EN 61558-2-6, CEI 126 10 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 61558-2-6 16 VA
