Myrra 12 V 5 Output PCB PCB Transformer, UL, CE, VDC, ENEC, RoHS 10 W

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€22.42

(exc. VAT)

€27.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.42-
5 - 9€20.837%
10 - 19€19.1014%
20 - 49€16.9924%
50 +€14.2636%

*price indicative

RS Stock No.:
183-8325
Mfr. Part No.:
47212
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

PCB Transformer

Secondary Voltage

12 V

Primary Voltage

340 V dc, 240 V ac

Number of Outputs

5

Length

48mm

Width

40mm

Depth

26mm

Power

10W

Weight

80.2g

Mount Type

PCB

PCB Transformer Current

830mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Efficiency

82%

Minimum Operating Frequency

47Hz

Series

10W

Maximum Operating Frequency

63Hz

Standards/Approvals

UL, CE, VDC, ENEC, RoHS

COO (Country of Origin):
CN
The Myrra PCB Transformer has voltage rating of 12V dc, 10W of power rating and PCB mounting type.

Operating Temperature: -25°C to +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy