Myrra 12 V dc 1 Output Through Hole PCB Transformer, CE, VDC, RoHS, UL, ENEC 7.5 W
- RS Stock No.:
- 869-5038
- Mfr. Part No.:
- 47202
- Manufacturer:
- Myrra
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.70
(exc. VAT)
€32.84
(inc. VAT)
Limited stock
- 45 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.70 |
| 10 - 24 | €16.87 |
| 25 + | €16.04 |
*price indicative
- RS Stock No.:
- 869-5038
- Mfr. Part No.:
- 47202
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 12 V dc | |
| Primary Voltage | 265 V ac, 370 V dc | |
| Number of Outputs | 1 | |
| Length | 41mm | |
| Width | 35mm | |
| Power | 7.5W | |
| Depth | 24.5mm | |
| Weight | 56g | |
| Mount Type | Through Hole | |
| PCB Transformer Current | 625mA | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 47Hz | |
| Series | 7.5W | |
| Maximum Operating Frequency | 63Hz | |
| Standards/Approvals | CE, VDC, RoHS, UL, ENEC | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 12 V dc | ||
Primary Voltage 265 V ac, 370 V dc | ||
Number of Outputs 1 | ||
Length 41mm | ||
Width 35mm | ||
Power 7.5W | ||
Depth 24.5mm | ||
Weight 56g | ||
Mount Type Through Hole | ||
PCB Transformer Current 625mA | ||
Minimum Operating Temperature -25°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 47Hz | ||
Series 7.5W | ||
Maximum Operating Frequency 63Hz | ||
Standards/Approvals CE, VDC, RoHS, UL, ENEC | ||
- COO (Country of Origin):
- CN
Single Regulated DC Output Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
Related links
- Myrra 24 V dc 1 Output Through Hole PCB Transformer VDC CE, ENEC 7.5 W
- Myrra 12 V 5 Output PCB PCB Transformer CE ENEC, RoHS 10 W
- Myrra 12 V dc 1 Output PCB PCB Transformer UL ENEC, VDC 3 W
- Myrra 9 V 5 Output Through Hole PCB Transformer RoHS CE, UL 7.5 W
- Myrra 5 V 5 Output Through Hole PCB Transformer CE VDC, RoHS 7.5 W
- Myrra 3.3 V 5 Output Through Hole PCB Transformer VDC CE, UL 7.5 W
- Myrra 18 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 15 V 5 Output Through Hole PCB Transformer VDC RoHS, CE 7.5 W
