Hahn 9 V ac PCB PCB Transformer, UL, CSA 2.6 VA
- RS Stock No.:
- 288-7319
- Distrelec Article No.:
- 302-94-626
- Mfr. Part No.:
- BV EI 304 2041
- Manufacturer:
- Hahn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7319
- Distrelec Article No.:
- 302-94-626
- Mfr. Part No.:
- BV EI 304 2041
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V ac | |
| Primary Voltage | 230 V ac | |
| Length | 32.8mm | |
| Width | 22.8mm | |
| Depth | 27.3mm | |
| Power | 2.6VA | |
| Weight | 99g | |
| Mount Type | PCB | |
| Number of Pins | 5 | |
| Series | BV | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V ac | ||
Primary Voltage 230 V ac | ||
Length 32.8mm | ||
Width 22.8mm | ||
Depth 27.3mm | ||
Power 2.6VA | ||
Weight 99g | ||
Mount Type PCB | ||
Number of Pins 5 | ||
Series BV | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The compact Printed-Circuit-Board transformer that offers high-quality performance and electrical safety. With primary voltages ranging from 12V to 250V and secondary voltages from 4V to 24V, this transformer is ideal for various electronic applications, domestic appliances, and telecommunications. Its minimal size and minimal power loss make it a reliable choice for manufacturers looking for top-notch components without compromising on quality.
Provides output power up to 0.5 VA
Inherently short-circuit-proof design for added safety
Vacuum-encapsulated bobbin type with dual-chamber windings
Temperature class ta 70°C/B for reliable performance
Self-extinguishing cast housing and sealing material for enhanced safety and durability
Related links
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
- Hahn 9 V ac PCB PCB Transformer UL 2.3 VA
- Hahn 9 V ac PCB PCB Transformer VDE 2.1 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 12 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 7.5 V ac PCB PCB Transformer CSA 18 VA
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
- Hahn 12V ac PCB Mount PCB Transformer, 2.1VA
