Hahn 12 V ac PCB PCB Transformer, UL, CSA 0.35 VA
- RS Stock No.:
- 288-7316
- Distrelec Article No.:
- 302-94-572
- Mfr. Part No.:
- BV 201 0146
- Manufacturer:
- Hahn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7316
- Distrelec Article No.:
- 302-94-572
- Mfr. Part No.:
- BV 201 0146
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Length | 22.9mm | |
| Width | 22mm | |
| Power | 0.35VA | |
| Weight | 25g | |
| Mount Type | PCB | |
| Number of Pins | 4 | |
| Minimum Operating Frequency | 50Hz | |
| Series | BV | |
| Standards/Approvals | UL, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Length 22.9mm | ||
Width 22mm | ||
Power 0.35VA | ||
Weight 25g | ||
Mount Type PCB | ||
Number of Pins 4 | ||
Minimum Operating Frequency 50Hz | ||
Series BV | ||
Standards/Approvals UL, CSA | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The compact Printed-Circuit-Board transformer that offers high-quality performance and electrical safety. With primary voltages ranging from 12V to 250V and secondary voltages from 4V to 24V, this transformer is ideal for various electronic applications, domestic appliances, and telecommunications. Its minimal size and minimal power loss make it a reliable choice for manufacturers looking for top-notch components without compromising on quality.
Provides output power up to 0.5 VA
Inherently short-circuit-proof design for added safety
Vacuum-encapsulated bobbin type with dual-chamber windings
Temperature class ta 70°C/B for reliable performance
Self-extinguishing cast housing and sealing material for enhanced safety and durability
Related links
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
- Hahn 7.5 V ac PCB PCB Transformer CSA 18 VA
- Hahn 9 V ac PCB PCB Transformer CSA 2.6 VA
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
- Hahn 2 x 6 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
- Hahn 12 V ac PCB CSA, VDE 1.9 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
