Hahn 7.5 V ac PCB PCB Transformer, UL, CSA 18 VA
- RS Stock No.:
- 288-7333
- Distrelec Article No.:
- 302-94-730
- Mfr. Part No.:
- BV UI 394 0110
- Manufacturer:
- Hahn
Subtotal (1 unit)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.52 |
*price indicative
- RS Stock No.:
- 288-7333
- Distrelec Article No.:
- 302-94-730
- Mfr. Part No.:
- BV UI 394 0110
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 7.5 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V | |
| Length | 68.6mm | |
| Width | 57.7mm | |
| Power | 18VA | |
| Depth | 28.8mm | |
| Weight | 390g | |
| Mount Type | PCB | |
| Series | BV | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 7.5 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V | ||
Length 68.6mm | ||
Width 57.7mm | ||
Power 18VA | ||
Depth 28.8mm | ||
Weight 390g | ||
Mount Type PCB | ||
Series BV | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The flat-type transformer with a primary connecting voltage of 115 V and a secondary current of 1200 mA is ideal for applications requiring a non short-circuit-proof solution. It offers high electrical safety, a self-extinguishing cast housing, and excellent temperature fluctuation resistance properties.
Flat-type transformer with primary connecting voltage of 115 V and secondary current of 1200 mA
Ideal for non short-circuit-proof applications
High electrical safety
Self-extinguishing cast housing for added safety
Excellent temperature fluctuation resistance properties
Related links
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
- Hahn 12 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
- Hahn 9 V ac PCB PCB Transformer CSA 2.6 VA
- Hahn 2 x 21 V 1 Output PCB PCB Transformer CSA, CE 10 VA
- Hahn 7.5 V ac PCB PCB Transformer VDE 3 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 9 V ac PCB PCB Transformer UL 2.3 VA
