Hahn 2 x 15 V 1 Output PCB PCB Transformer, DIN EN 60335-1, UL 5085-1, UL 5085-2, DIN EN 61558-2-6 10 VA
- RS Stock No.:
- 288-7324
- Distrelec Article No.:
- 302-94-689
- Mfr. Part No.:
- BV EI 481 1120
- Manufacturer:
- Hahn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7324
- Distrelec Article No.:
- 302-94-689
- Mfr. Part No.:
- BV EI 481 1120
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 2 x 15 V | |
| Primary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Length | 69.2mm | |
| Width | 42.9mm | |
| Power | 10VA | |
| Depth | 35.1mm | |
| Weight | 300g | |
| Mount Type | PCB | |
| Number of Pins | 6 | |
| Minimum Operating Frequency | 50Hz | |
| Series | BV | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | DIN EN 60335-1, UL 5085-1, UL 5085-2, DIN EN 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Product Type PCB Transformer | ||
Secondary Voltage 2 x 15 V | ||
Primary Voltage 230 V | ||
Number of Outputs 1 | ||
Length 69.2mm | ||
Width 42.9mm | ||
Power 10VA | ||
Depth 35.1mm | ||
Weight 300g | ||
Mount Type PCB | ||
Number of Pins 6 | ||
Minimum Operating Frequency 50Hz | ||
Series BV | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals DIN EN 60335-1, UL 5085-1, UL 5085-2, DIN EN 61558-2-6 | ||
- COO (Country of Origin):
- DE
The PCB transformer is designed with 1 or 2 secondary windings that can be connected in parallel or series. It is vacuum-cast using self-extinguishing materials, ensuring safety and reliability. This transformer complies with the manufacturing standard EN61558, meeting strict quality and safety requirements for electrical transformers.
External overload protection, PTC resistor or fuse, required
RoHS compliant
Related links
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Block 6 → 2 x 24 V ac 2 Output Pin PCB Transformer UL 5085-1/-2 IEC 61558-2-1,
- Block 6 → 2 x 24 V ac 2 Output Pin PCB Transformer EN 61558-2-6 cURus, ENEC 10
- Block 2 Output 63 VA Chassis Mount Transformer DIN EN 61558-2-2 UL 5085-1/-2, VDE 0570
- Block 12 V ac 2 Output Pin PCB Transformer EN 61558-2-1 UL 5085-1/-2 VDE 0570
- Block 2 x 15 V ac 2 Output Pin PCB Transformer cURus UL 5085-1/-2 IEC
- Block 2 x 24 V ac 2 Output Pin PCB Transformer UL 5085-1/-2 IEC 61558-2-1, DIN EN
- Hahn 2 x 21 V 1 Output PCB PCB Transformer CSA, CE 10 VA
