Hahn 2 x 21 V 1 Output PCB PCB Transformer, cRUus, CSA, CE 10 VA
- RS Stock No.:
- 288-7330
- Distrelec Article No.:
- 302-94-720
- Mfr. Part No.:
- BV UI 304 0173
- Manufacturer:
- Hahn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7330
- Distrelec Article No.:
- 302-94-720
- Mfr. Part No.:
- BV UI 304 0173
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 2 x 21 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 2 x 115 V | |
| Number of Outputs | 1 | |
| Length | 53.4mm | |
| Width | 44.6mm | |
| Power | 10VA | |
| Depth | 29.1mm | |
| Weight | 260g | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 50Hz | |
| Series | BV | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | cRUus, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 2 x 21 V | ||
Product Type PCB Transformer | ||
Primary Voltage 2 x 115 V | ||
Number of Outputs 1 | ||
Length 53.4mm | ||
Width 44.6mm | ||
Power 10VA | ||
Depth 29.1mm | ||
Weight 260g | ||
Mount Type PCB | ||
Minimum Operating Frequency 50Hz | ||
Series BV | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals cRUus, CSA, CE | ||
- COO (Country of Origin):
- DE
The safety transformer ensures high electrical safety and features a self-extinguishing cast housing. With an output capacity of 10.0 VA and a frame size of 16.5 mm, this transformer is vacuum encapsulated with bobbin type dual chamber windings for excellent temperature fluctuation resistance properties.
Vacuum encapsulated transformer with bobbin type dual chamber windings
Self-extinguishing cast housing for enhanced safety
Output capacity of 10.0 VA for reliable performance
High electrical safety measures for protection
Frame size of 16.5 mm for easy installation
Excellent temperature fluctuation resistance properties for durability
Related links
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Hahn 7.5 V ac PCB PCB Transformer CSA 18 VA
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 2 x 9 V ac PCB Transformer 10 VA
- Hahn 9 V ac PCB PCB Transformer CSA 2.6 VA
- Hahn 2 x 6 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
