Hahn 12V 1 Output PCB Mount PCB Transformer, 10VA, DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2
- RS Stock No.:
- 288-7327
- Distrelec Article No.:
- 302-94-691
- Mfr. Part No.:
- BV EI 481 1172
- Manufacturer:
- Hahn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7327
- Distrelec Article No.:
- 302-94-691
- Mfr. Part No.:
- BV EI 481 1172
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage Rating | 12V | |
| Power Rating | 10VA | |
| Primary Voltage Rating | 230V | |
| Number of Outputs | 1 | |
| Length | 69.2mm | |
| Mounting Type | PCB Mount | |
| Standards Met | DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2 | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage Rating 12V | ||
Power Rating 10VA | ||
Primary Voltage Rating 230V | ||
Number of Outputs 1 | ||
Length 69.2mm | ||
Mounting Type PCB Mount | ||
Standards Met DIN EN 60335-1, DIN EN 61558-2-6, UL 5085-1, UL 5085-2 | ||
- COO (Country of Origin):
- DE
The PCB transformer is designed with 1 or 2 secondary windings that can be connected in parallel or series. It is vacuum-cast using self-extinguishing materials, ensuring safety and reliability. This transformer complies with the manufacturing standard EN61558, meeting strict quality and safety requirements for electrical transformers.
External overload protection, PTC resistor or fuse, required
RoHS compliant
RoHS compliant
Related links
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Hahn 9 V 1 Output PCB PCB Transformer DIN EN 61558-2-6 UL 5085-1 10 VA
- Hahn 2 x 9 V 1 Output PCB PCB Transformer UL 5085-1 UL 5085-2 10 VA
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 60335-1 16 VA
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 2 x 12 V 1 Output PCB PCB Transformer UL 5085-2 DIN EN 60335-1 18 VA
- Block 2 Output 63 VA Chassis Mount Transformer DIN EN 61558-2-2 UL 5085-1/-2, VDE 0570