Hahn 2 x 12 V 1 Output PCB PCB Transformer, DIN EN 61558-2-6, UL 5085-2, UL 5085-1, DIN EN 60335-1 18 VA

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-7332
Distrelec Article No.:
302-94-729
Mfr. Part No.:
BV UI 394 0087
Manufacturer:
Hahn
Find similar products by selecting one or more attributes.
Select all

Brand

Hahn

Secondary Voltage

2 x 12 V

Product Type

PCB Transformer

Primary Voltage

2 x 115 V

Number of Outputs

1

Length

68.6mm

Width

57.7 mm

Power

18VA

Depth

28.8mm

Weight

0.39kg

Mount Type

PCB

Minimum Operating Frequency

50Hz

Series

BV

Standards/Approvals

DIN EN 61558-2-6, UL 5085-2, UL 5085-1, DIN EN 60335-1

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE
The PCB transformer is designed with 1 or 2 secondary windings that can be connected in parallel or series. It is vacuum-cast using self-extinguishing materials, ensuring safety and reliability. This transformer complies with the manufacturing standard EN61558, meeting strict quality and safety requirements for electrical transformers.

External overload protection, PTC resistor or fuse, required

RoHS compliant

Related links