Hahn 2 x 12V 2 Output PCB Transformer, 60VA
- RS Stock No.:
- 288-7335
- Distrelec Article No.:
- 302-94-741
- Mfr. Part No.:
- BV UI 482 0009
- Manufacturer:
- Hahn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7335
- Distrelec Article No.:
- 302-94-741
- Mfr. Part No.:
- BV UI 482 0009
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage Rating | 2 x 12V | |
| Power Rating | 60VA | |
| Primary Voltage Rating | 2 x 115V | |
| Number of Outputs | 2 | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage Rating 2 x 12V | ||
Power Rating 60VA | ||
Primary Voltage Rating 2 x 115V | ||
Number of Outputs 2 | ||
Length 84mm | ||
- COO (Country of Origin):
- DE
The high-quality printed-circuit-board transformer is designed for applications that require up to 60.0 VA of output power. With a temperature class of ta 70 °C/B, this transformer offers excellent temperature fluctuation resistance properties and PTC resistance for reliable performance. The vacuum-encapsulated, bobbin type design with dual chamber windings ensures high electrical safety and a long service-life.
Output Power up to 60.0 VA
Temperature class ta 70 °C/B for non short-circuit-proof protection
Micro fuse according to IEC 127 for added safety
High voltage resistance up to 6000 V
Self-extinguishing cast housing and sealing material for durability
100 % piece inspection for quality assurance
Compact design with dimensions without tolerances of ± 0.3 mm
Frame size/Core height options for different power requirements
Easy connection scheme with test voltage up to 6000 V
Temperature class ta 70 °C/B for non short-circuit-proof protection
Micro fuse according to IEC 127 for added safety
High voltage resistance up to 6000 V
Self-extinguishing cast housing and sealing material for durability
100 % piece inspection for quality assurance
Compact design with dimensions without tolerances of ± 0.3 mm
Frame size/Core height options for different power requirements
Easy connection scheme with test voltage up to 6000 V
Related links
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 2 x 12V 1 Output PCB Mount PCB Transformer DIN EN 60335-1 UL 5085-1, UL 5085-2
- Hahn 2 x 21 V 1 Output PCB PCB Transformer CSA, CE 10 VA
- Hahn 2 x 12 V 1 Output PCB PCB Transformer UL 5085-2 DIN EN 60335-1 18 VA
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
- Hahn 2 x 9 V 1 Output PCB PCB Transformer UL 5085-1 UL 5085-2 10 VA
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Nuvotem Talema 115V ac 2 x 12V ac Toroidal Transformer, 160VA 2 Output