Hahn 2 x9V ac PCB Mount PCB Transformer, 2.3VA
- RS Stock No.:
- 288-7649
- Distrelec Article No.:
- 156-17-527
- Mfr. Part No.:
- EI305 2866
- Manufacturer:
- Hahn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7649
- Distrelec Article No.:
- 156-17-527
- Mfr. Part No.:
- EI305 2866
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage Rating | 2 x9V ac | |
| Power Rating | 2.3VA | |
| Primary Voltage Rating | 230V ac | |
| Length | 32.5mm | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage Rating 2 x9V ac | ||
Power Rating 2.3VA | ||
Primary Voltage Rating 230V ac | ||
Length 32.5mm | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- DE
The Printed circuit board transformer has high electrical safety and long service life properties. Several hundreds of types provide high electrical safety and long service life for printed circuit boards, household appliances, leisure electronics, heating and control technology as well as in assembly techniques. Transformers for special requirements with lower open circuit loss capacity are also available in the range.
Short circuit proof
Quality test certified per item
Excellent temperature fluctuation resistance properties
Self extinguishing cast housing and sealing mater
Quality test certified per item
Excellent temperature fluctuation resistance properties
Self extinguishing cast housing and sealing mater
Related links
- Hahn 9 V ac PCB PCB Transformer VDE 2.3 VA
- Hahn 2 x12V ac PCB Mount PCB Transformer, 1.9VA
- Hahn 2 x 9 V ac PCB Transformer 10 VA
- Hahn 2 x 6 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 2 x 12 V ac PCB Transformer 18 VA
- Hahn 2 x 9 V ac PCB PCB Transformer, EN 61558 4.5 VA
- Hahn 2 x 12V 2 Output PCB Transformer, 60VA
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA