Hahn 2 x 9 V ac PCB Transformer 10 VA
- RS Stock No.:
- 288-3945
- Distrelec Article No.:
- 156-17-113
- Mfr. Part No.:
- UI304 0153
- Manufacturer:
- Hahn
Subtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.54 |
*price indicative
- RS Stock No.:
- 288-3945
- Distrelec Article No.:
- 156-17-113
- Mfr. Part No.:
- UI304 0153
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 2 x 9 V ac | |
| Primary Voltage | 115 V ac | |
| Length | 53.4mm | |
| Power | 10VA | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Product Type PCB Transformer | ||
Secondary Voltage 2 x 9 V ac | ||
Primary Voltage 115 V ac | ||
Length 53.4mm | ||
Power 10VA | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals No | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Flat-type vacuum encapsulated transformer with dual chamber windings offers excellent temperature fluctuation resistance properties, high electrical safety, and a long service-life. It is designed with self-extinguishing cast housing and sealing material, ensuring high voltage resistance and quality certification. With secondary protection through external PTC resistances, this transformer is a reliable choice for various applications.
BV UI 304 10.0 VA Flat-type transformer
Vacuum encapsulated with dual chamber windings
Excellent temperature fluctuation resistance properties
High electrical safety and long service-life features
Self-extinguishing cast housing and sealing material for added safety
Secondary protection by external PTC resistances for reliability
High voltage resistance and quality certification for peace of mind
Related links
- Hahn 2 x 9 V ac PCB PCB Transformer, EN 61558 4.5 VA
- Hahn 2 x 21 V 1 Output PCB PCB Transformer CSA, CE 10 VA
- Hahn 2 x 6 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 10 VA UL
- Hahn 2 x 15 V PCB PCB Transformer CSA 30 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer 10 VA
- Block 9 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 2.8 VA
