Hahn 2 x 6 V ac PCB PCB Transformer, VDE, CSA 0.35 VA

Subtotal (1 unit)*

€9.22

(exc. VAT)

€11.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€9.22

*price indicative

RS Stock No.:
288-7336
Distrelec Article No.:
156-16-016
Mfr. Part No.:
BV201 0142
Manufacturer:
Hahn
Find similar products by selecting one or more attributes.
Select all

Brand

Hahn

Secondary Voltage

2 x 6 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Length

21.7mm

Width

22.6mm

Depth

15mm

Power

0.35VA

Weight

25g

Mount Type

PCB

Number of Pins

4

Series

BV

Minimum Operating Frequency

50Hz

Standards/Approvals

VDE, CSA

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE
The transformer is a high-quality printed circuit-board transformer with an output capacity ranging from 0.35 VA to 0.5 VA. With minimal sizes available and test certifications to various standards, this transformer offers excellent performance in a compact package.

Output Capacity 0.35 VA - 0.5 VA for efficient power delivery

Double-coated windings for increased durability

Test certifications to ENEC 10-, VDE-, UL- ensuring safety and quality

Extreme heat-resistant epoxy insulation for added protection

Primary voltages from 12V to 250V for versatile applications

Secondary voltages from 4V to 24V for different voltage requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy