Exacompta Assorted Polyurethane Pencil & Pen Holder
- RS Stock No.:
- 727-412
- Mfr. Part No.:
- 52570E
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.48 |
*price indicative
- RS Stock No.:
- 727-412
- Mfr. Part No.:
- 52570E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Pencil & Pen Holder | |
| Colour | Assorted | |
| Number of Compartments | 1 | |
| Sub Type | Holder | |
| Material | Polyurethane | |
| Height | 80mm | |
| Width | 225mm | |
| Depth | 80mm | |
| Standards/Approvals | EN ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Pencil & Pen Holder | ||
Colour Assorted | ||
Number of Compartments 1 | ||
Sub Type Holder | ||
Material Polyurethane | ||
Height 80mm | ||
Width 225mm | ||
Depth 80mm | ||
Standards/Approvals EN ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta Aquarel Round Pencil Case designed to harmoniously blend functionality with style, making it an Ideal choice for anyone looking to organise their essential writing tools. Crafted from soft PU material, this pencil case is not only pleasant to the touch but also easy to clean, ensuring longevity and sustained aesthetic appeal. With a Compact size of 22.5 x 7.5 cm, it excels in space efficiency while offering ample storage capacity. The round shape is complemented by a robust metal zip closure, allowing for effortless access to your stationery. Available in assorted colours, it adds a vibrant touch to your everyday essentials.
Soft rubber material ensures a pleasant tactile experience
Space-saving design allows for optimal organisation without bulk
Robust zip closure ensures secure and easy access to contents
Available in multiple eye-catching colours to suit individual tastes
Washable with a simple cloth for easy maintenance
Large capacity designed to hold up to double decimetres
Environmentally conscious with a 92% recyclability rate
Reusable nature promotes sustainability in everyday use
Designed with ease of use in mind which making it suitable for all ages
Related links
- Exacompta Assorted Polyurethane Pencil & Pen Holder
- Exacompta Assorted PU Pencil & Pen Holder
- Exacompta Assorted Plastic Pencil & Pen Holder
- Exacompta Assorted Carton Pencil & Pen Holder
- Exacompta Coral Carton Pencil & Pen Holder
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Mauve Cardboard Pencil & Pen Holder
- Exacompta Blue Plastic Pencil & Pen Holder
