Exacompta Blue Plastic Pencil & Pen Holder
- RS Stock No.:
- 727-433
- Mfr. Part No.:
- 67762D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.63 |
*price indicative
- RS Stock No.:
- 727-433
- Mfr. Part No.:
- 67762D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Colour | Blue | |
| Product Type | Pencil & Pen Holder | |
| Material | Plastic | |
| Sub Type | Holder | |
| Number of Compartments | 2 | |
| Height | 93mm | |
| Width | 74mm | |
| Depth | 93mm | |
| Standards/Approvals | EN ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Colour Blue | ||
Product Type Pencil & Pen Holder | ||
Material Plastic | ||
Sub Type Holder | ||
Number of Compartments 2 | ||
Height 93mm | ||
Width 74mm | ||
Depth 93mm | ||
Standards/Approvals EN ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta Pen cube pen box is an innovative storage solution designed for those who Value organisation without compromising on style. Featuring a unique space-saving design, this pen-box accommodates all your favourite writing instruments in two sections with varying heights and sizes, making it a perfect fit for your desk or workspace. Crafted from Durable plastic, it weighs only 75g yet offers ample space with dimensions of 74x74x93 mm. With its pastel blue colourway, the pen-cube not only meets your functional needs but adds a touch of elegance to your environment. Environmentally conscious, this product designed with sustainability in mind, being MADE in the EU and featuring recyclable materials, making it a thoughtful choice for eco-aware consumers.
Space-saving design allows for efficient organisation of pens and pencils
Two sections provide varied Storage Options for different sizes of writing instruments
Groove under the pencil pot is Ideal for cable management
Made from lightweight yet Durable plastic, ensuring long-lasting use
Recyclable materials contribute to an eco-friendly lifestyle
Compliant with environmental management systems, showcasing commitment to sustainability
100% recyclability makes disposal easy and responsible
Primary packaging is mono-material, simplifying recycling
Product is reusable, offering a sustainable alternative to single-use containers
Related links
- Exacompta Sky Blue Plastic Pencil & Pen Holder
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Green Plastic Pencil & Pen Holder
- Exacompta Yellow Plastic Pencil & Pen Holder
- Exacompta Assorted Plastic Pencil & Pen Holder
- Exacompta Mauve Plastic Pencil & Pen Holder
- Exacompta Coral Plastic Pencil & Pen Holder
- Rexel Black Plastic Pencil & Pen Holder
