Exacompta Mauve Cardboard Pencil & Pen Holder

Subtotal (1 unit)*

€5.77

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.77

*price indicative

RS Stock No.:
727-438
Mfr. Part No.:
67864D
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Colour

Mauve

Product Type

Pencil & Pen Holder

Sub Type

Exacompta Assorted Plastic Pencil & Pen Holder

Material

Cardboard

Height

85mm

Width

85mm

Depth

110mm

RoHS Status: Exempt

COO (Country of Origin):
MA
The Exacompta Square pencil holder features four compartments to keep your desk organized. Made from Durable cardboard, this holder is perfect for storing pens, pencils, and other small office supplies. Its Compact size fits neatly on any desk or workspace, making it a practical solution for organizing stationery.

Measures 85 x 85 x 110 mm in dimensions

Weight 115 g, offering a lightweight design

Provides a volume of 0.795 dm³ for efficient storage

Made of sturdy cardboard for durability

Fits perfectly on desks with limited space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy