Exacompta Navy Plastic Pencil & Pen Holder
- RS Stock No.:
- 842-675
- Mfr. Part No.:
- 69504D
- Manufacturer:
- Exacompta
Subtotal (1 box of 4 units)*
€30.56
(exc. VAT)
€37.59
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.56 | €7.64 |
*price indicative
- RS Stock No.:
- 842-675
- Mfr. Part No.:
- 69504D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Pencil & Pen Holder | |
| Colour | Navy | |
| Material | Plastic | |
| Sub Type | Exacompta Navy Blue Plastic Pencil & Pen Holder | |
| Number of Compartments | 5 | |
| Height | 160mm | |
| Width | 120mm | |
| Standards/Approvals | RoHS Exempt | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Pencil & Pen Holder | ||
Colour Navy | ||
Material Plastic | ||
Sub Type Exacompta Navy Blue Plastic Pencil & Pen Holder | ||
Number of Compartments 5 | ||
Height 160mm | ||
Width 120mm | ||
Standards/Approvals RoHS Exempt | ||
Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Pen-Wave Bee Blue Pencil Pot Bee Blue is a range created according to the latest office design trends. Very decorative, perfect in the office as in our interiors for the Home Office, it is intended to boost performance and enthusiasm. Without compromising on ecology, Bee Blue offers Blue Angel certified post-consumer recycled plastic products. Certainly the trendy and ecological range for Citizen consumers. The Pen Wave is a solid and stable large-capacity pencil holder available in Bee Blue. Thanks to its 5 compartments of different heights you can store all your most common utensils. It offers 4 high compartments for large utensils: scissors, pens and 1 low compartment for small objects such as paper clips, drawing pins, USB key or even mobile phone. This designer and very practical pencil holder will be most suitable for your workspace at the office or at home. Environmentally friendly, this pencil holder is MADE from recycled plastic from household waste and is therefore Blue Angel certified. 25 year warranty.
The Exacompta pencil holder is both solid and stable, designed to offer a large capacity for organizing pens, pencils, and other office supplies. Ideal for both office and home office environments, it helps boost performance and enthusiasm. Made from post-consumer recycled plastic certified by the Blue Angel, this pencil holder is part of the Bee Blue range, which combines sustainability with modern design. A trendy and eco-friendly solution for organizing your desk while supporting environmental responsibility.
Environmentally friendly
Made from recycled plastic from household waste
Blue Angel certified
25 year warranty
Related links
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Blue Plastic Pencil & Pen Holder
- Exacompta Green Plastic Pencil & Pen Holder
- Exacompta Yellow Plastic Pencil & Pen Holder
- Exacompta Assorted Plastic Pencil & Pen Holder
- Exacompta Mauve Plastic Pencil & Pen Holder
- Exacompta Coral Plastic Pencil & Pen Holder
- Exacompta Sky Blue Plastic Pencil & Pen Holder
