Exacompta Mauve Plastic Pencil & Pen Holder
- RS Stock No.:
- 727-435
- Mfr. Part No.:
- 67764D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.63 |
*price indicative
- RS Stock No.:
- 727-435
- Mfr. Part No.:
- 67764D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Colour | Mauve | |
| Product Type | Pencil & Pen Holder | |
| Material | Plastic | |
| Sub Type | Holder | |
| Number of Compartments | 2 | |
| Height | 93mm | |
| Width | 74mm | |
| Standards/Approvals | EN ISO 14001 | |
| Depth | 93mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Colour Mauve | ||
Product Type Pencil & Pen Holder | ||
Material Plastic | ||
Sub Type Holder | ||
Number of Compartments 2 | ||
Height 93mm | ||
Width 74mm | ||
Standards/Approvals EN ISO 14001 | ||
Depth 93mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta Pen cube pen box aquarel is an elegant and practical storage solution for your pens and pencils. Designed with two sections of varying heights and sizes, this space-saving pen-box ensures your stationery is organised and easily accessible. Its chic mauve colour and stylish design make it a perfect addition to any workspace or home office. Crafted from Durable plastic, the PEN-CUBE offers a robust structure that holds up to everyday use while maintaining an aesthetic appeal. With environmental considerations in mind, this product boasts features like being MADE in the EU, making it a sustainable choice for eco-conscious consumers. Enjoy the convenience of a well-stocked, stylish office with this innovative pen-box, tailored for those who appreciate both functionality and design.
Space-saving design features two compartments of different sizes for versatile storage
Constructed from high-quality, Durable plastic for long-lasting use
Stunning mauve colour enhances the aesthetic of any workspace
Designed to accommodate various pen and pencil sizes for optimal organisation
Environmental advantage: MADE in the EU for a reduced carbon footprint
Product is recyclable, aligning with sustainable practices
Easy-to-dismantle mono-material ensures straightforward recycling
Compact dimensions of 7.4 x 7.4 x 9.3 cm make it Ideal for any desk
Lightweight at just 75 g, making it portable and easy to reposition
Comes with a 25-year warranty, reflecting quality and confidence in the product's durability
Related links
- Exacompta Mauve Plastic Pencil & Pen Holder
- Exacompta Mauve Cardboard Pencil & Pen Holder
- Exacompta Mauve Carton Pencil & Pen Holder
- Exacompta Blue Plastic Pencil & Pen Holder
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Green Plastic Pencil & Pen Holder
- Exacompta Yellow Plastic Pencil & Pen Holder
- Exacompta Assorted Plastic Pencil & Pen Holder
