Exacompta Green Plastic Pencil & Pen Holder

Subtotal (1 unit)*

€5.63

(exc. VAT)

€6.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.63

*price indicative

RS Stock No.:
727-434
Mfr. Part No.:
67763D
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Colour

Green

Product Type

Pencil & Pen Holder

Number of Compartments

2

Material

Plastic

Sub Type

Holder

Height

93mm

Width

74mm

Depth

93mm

Standards/Approvals

EN ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta Pen cube pen box is a stylish and functional storage solution designed to keep your favourite writing instruments organised. Crafted from Durable plastic, this space-saving box features two compartments of varying heights and sizes, allowing for efficient arrangement of pens and pencils. The thoughtful groove design accommodates cables, ensuring a tidy aesthetic on your desk. Measuring 74 x 74 x 93 mm, it seamlessly fits into any workspace, making it the perfect accessory for both home and office environments. With a modern pastel green finish, this pen-box not only enhances your organisation but also adds a splash of colour to your desk setup. Designed for longevity, it comes with a 25-year warranty, assuring you of its quality and resilience.

Space-saving design allows for efficient use of desk space

Two compartments for organising various sizes and types of writing instruments

Groove for cable management keeps your desk tidy

Durable plastic construction ensures long-lasting use

Modern pastel green colour enhances aesthetic appeal

Compact size of 74 x 74 x 93 mm fits easily in any workspace

Comes with a 25-year warranty, underlining its quality

Recyclable material supports eco-friendly practices

Easy to clean and maintain, promoting hassle-free upkeep

Promotes a well-organised and efficient working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy