Exacompta Sky Blue Cardboard Pencil & Pen Holder
- RS Stock No.:
- 727-437
- Mfr. Part No.:
- 67862D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 727-437
- Mfr. Part No.:
- 67862D
- Manufacturer:
- Exacompta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Pencil & Pen Holder | |
| Colour | Sky Blue | |
| Sub Type | Exacompta Assorted Plastic Pencil & Pen Holder | |
| Material | Cardboard | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 110mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Pencil & Pen Holder | ||
Colour Sky Blue | ||
Sub Type Exacompta Assorted Plastic Pencil & Pen Holder | ||
Material Cardboard | ||
Height 85mm | ||
Width 85mm | ||
Depth 110mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Exacompta Square 4 compartment cardboard pencil holder is an efficient and eco-friendly way to organize your stationery. It features four separate compartments to keep pens, pencils, and other small office supplies neatly arranged. Compact in size, its perfect for desks or workspaces where space is limited, offering both function and style.
Organizes stationery in four separate compartments
Provides a Compact design with dimensions of 85 x 85 x 110 mm
Weight 115 g, making it lightweight and portable
Offers a volume of 0.795 dm³ for optimal storage
Made of sturdy cardboard for durability
Related links
- Exacompta Sky Blue Carton Pencil & Pen Holder
- Exacompta Sky Blue Plastic Pencil & Pen Holder
- Exacompta Mauve Cardboard Pencil & Pen Holder
- Exacompta Coral Cardboard Pencil & Pen Holder
- Exacompta Blue Plastic Pencil & Pen Holder
- Exacompta Coral Carton Pencil & Pen Holder
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Assorted PU Pencil & Pen Holder
