Endress+Hauser CPF81E-UR5LAD2 Glass pH Conductivity Sensor, 0 → 14 pH

Subtotal (1 unit)*

€708.77

(exc. VAT)

€871.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€708.77

*price indicative

RS Stock No.:
287-1672
Mfr. Part No.:
CPF81E-UR5LAD2
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Conductivity Sensor

Measurement Range

0 → 14 pH

Electrode Type

pH

Probe Type

Glass

Standards/Approvals

No

COO (Country of Origin):
US
The ENDRESS+HAUSER memosens digital pH sensor is the digital, robust solution for harsh environments. It measures reliably and accurately even in abrasive media and at high flow rates. With its integrated assembly, the electrode saves installation space. Thanks to Memosens 2.0 digital technology, CPF81E combines maximum process integrity with simple operation.

Moisture-resistant design for lab calibration

Extended data storage enables predictive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy