RND Pick Up Tool Extendable Pick Up Tool, 224 mm Silicone Rubber
- RS Stock No.:
- 490-379
- Mfr. Part No.:
- RND-550-00299
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-379
- Mfr. Part No.:
- RND-550-00299
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Type | Pick Up Tool | |
| Model Number | RND-550-00299 | |
| Extendable | Yes | |
| Overall Length | 224 mm | |
| Material | Silicone Rubber | |
| Select all | ||
|---|---|---|
Brand RND | ||
Type Pick Up Tool | ||
Model Number RND-550-00299 | ||
Extendable Yes | ||
Overall Length 224 mm | ||
Material Silicone Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The RND Double-ended pick and place tool is designed to make your crafting and model-making tasks effortless. With its flexible functionality, it allows for the precise handling of small objects, providing you with an unparalleled level of accuracy. Whether you're working with plastic model components, delicate decals, or intricate beads and gems, this tool ensures you can place items exactly where you need them without the hassle of traditional methods. Its sticky silicone tips offer a reliable grip on even the tiniest items, making it essential for both hobbyists and professionals. Compact at 224 mm in length, this tool is not only easy to use but also conveniently portable for on-the-go projects. Enjoy the luxury of pinpoint accuracy and elevate your crafting game with this essential pick and place tool.
Ideal for precise handling of small components
Perfect for various crafting materials including gems and decals
Sticky silicone tips enhance grip and control
Compact design ensures ease of storage and transport
Perfect for both amateur and professional use
Perfect for various crafting materials including gems and decals
Sticky silicone tips enhance grip and control
Compact design ensures ease of storage and transport
Perfect for both amateur and professional use
Related links
- RND Telescopic Magnetic Lifter Extendable Pick Up Tool, 540 mm Chrome
- RND Telescopic Magnetic Lifter Extendable Pick Up Tool, 450 mm Stainless Steel With ABS Handle
- Eclipse Magnetic Pick Up Tool 7 kg Extendable Pick Up Tool, 770mm Rubber Handle Stainless Steel
- Eclipse Magnetic Pick Up Tool 3 kg Extendable Pick Up Tool, 810mm Stainless Steel
- Eclipse Magnetic Pick Up Tool 3.5 kg Extendable Pick Up Tool, 582mm Stainless Steel
- Teng Tools Magnetic Pick Up Tool 200 g Extendable Pick Up Tool, 550mm
- Bahco Extendable Pick Up Tool, 75cm
- Eclipse Retrieval Tool 3.5 kg Extendable Pick Up Tool, 582mm