Eclipse Magnetic Pick Up Tool 7 kg Extendable Pick Up Tool, 770mm Rubber Handle Stainless Steel
- RS Stock No.:
- 212-1685
- Mfr. Part No.:
- MRT770
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€15.40
(exc. VAT)
€18.94
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
- Plus 693 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.40 |
*price indicative
- RS Stock No.:
- 212-1685
- Mfr. Part No.:
- MRT770
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Sub Type | Magnetic Pick Up Tool | |
| Product Type | Pick Up Tool | |
| Extendable | Yes | |
| Lifting Capacity | 7kg | |
| Overall Length | 770mm | |
| Handle Material | Rubber | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Sub Type Magnetic Pick Up Tool | ||
Product Type Pick Up Tool | ||
Extendable Yes | ||
Lifting Capacity 7kg | ||
Overall Length 770mm | ||
Handle Material Rubber | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse pick-up tool is a heavy duty telescopic magnetic retrieval tool with over 7kg pick up capacity. It is used for easy retrieval of metal objects in hard to reach places.
Extends to 770mm (30inch)
Anti slip rubber handle for use in any working environment
Related links
- Eclipse Magnetic Pick Up Tool 3 kg Extendable Pick Up Tool, 810mm Stainless Steel
- Eclipse Magnetic Pick Up Tool 3.5 kg Extendable Pick Up Tool, 582mm Stainless Steel
- RS PRO 2.2 kg Extendable Pick Up Tool, 635mm Stainless Steel Handle Stainless Steel
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Extendable Pick Up Tool, 660mm Stainless Steel Handle Magnet
- Eclipse Tool 0.9 kg Extendable Pick Up Tool, 505mm Polyvinyl Chloride Handle Spring Steel
- Eclipse Magnetic Pick Up Tool 4.5 kg Pick Up Tool, 990mm Plastic Handle Magnet
- Eclipse Retrieval Tool 3.5 kg Extendable Pick Up Tool, 582mm
- Eclipse Retrieval Tool 3 kg Extendable Pick Up Tool, 810mm
