Bahco Extendable Pick Up Tool, 750mm

Subtotal (1 unit)*

€34.59

(exc. VAT)

€42.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.59

*price indicative

RS Stock No.:
667-2465
Mfr. Part No.:
2535L
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Pick Up Tool

Extendable

Yes

Overall Length

750mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Magnetic Pick Up Tool with Light


Bahco Telescopic Magnetic pick up Tool is an ideal tool for professionals or enthusiast. It is made from high-quality materials to ensure long life and safe service. Long telescopic arm provides 760 mm reach and a light attached to the magnetic tip ensure comfortable and easy work. Powerful Magnetic Tip is able to pick up items weight up to 560 g.

Features & Benefits

• Telescopic extension allows 750 mm reach

• Soft grip handle

• Powerful magnetic tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy