SAM Pick Tools Pick-Up 2 kg Pick Up Tool, 180mm
- RS Stock No.:
- 666-445
- Mfr. Part No.:
- RAMG6001
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 666-445
- Mfr. Part No.:
- RAMG6001
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pick Up Tool | |
| Sub Type | Pick Tools Pick-Up | |
| Lifting Capacity | 2kg | |
| Overall Length | 180mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pick Up Tool | ||
Sub Type Pick Tools Pick-Up | ||
Lifting Capacity 2kg | ||
Overall Length 180mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Magnetic pick-up tool is an essential companion for retrieving lost parts from hard-to-reach areas. Designed with a robust 17mm magnetic head, it safely lifts items weighing up to 2 KG with ease. Its telescopic design extends to an impressive 880mm, allowing users to access tight spaces effortlessly while ensuring a firm grip on metallic objects. This versatile tool is Ideal for both professional and DIY environments, providing a reliable solution for anyone needing to retrieve dropped items in challenging locations.
Telescopic design extends to 880mm for enhanced reach
17mm magnetic head effectively grabs metallic parts securely
Supports up to 2 KG making it suitable for a variety of tasks
Weighs just 0.059 kg ensuring lightweight portability
Accompanied by a guarantee against defects under normal use
Optimised for both workshop and personal use addressing diverse retrieval needs
Related links
- PB SWISS TOOLS Pick Tools Pick-Up Pick Up Tool
- ITL Insulated Tools Ltd Pick Tools Pick-Up Pick Up Tool, 55mm Plastic Handle
- SAM Magnetic Pick Up Tool Telescopic Magnet, 180mm
- SAM Pick Up Tool
- Teng Tools Flexible Pickup Tool Pick Up Tool, 164mm Bi-Material Handle
- SAM Automotive Tool Pick Up Tool, 165mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
