SAM Pick Up Tool

Subtotal (1 unit)*

€201.00

(exc. VAT)

€247.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€201.00

*price indicative

RS Stock No.:
270-9747
Mfr. Part No.:
PN-732A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pick Up Tool

Extendable

No

Standards/Approvals

LRQA CERTIFIED ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Cv joint expander opens the adaptable universal bellows. It is use to remove the universal joint in less wasted time and the operator can effortlessly remove it in the right place.

Capacity 20 to 115 mm

1/4 connection

Also suitable for cars

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy