Eclipse Magnetic Pick Up Tool 4.5 kg Pick Up Tool, 990mm Plastic Handle Magnet

Subtotal (1 unit)*

€40.27

(exc. VAT)

€49.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.27

*price indicative

RS Stock No.:
267-0529
Mfr. Part No.:
MPT1100
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Pick Up Tool

Sub Type

Magnetic Pick Up Tool

Extendable

No

Lifting Capacity

4.5kg

Overall Length

990mm

Material

Magnet

Handle Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse magnetic pick-up tool is ideal for picking up tools and components from awkward places, it is ideal for use in garages, workshops, warehouses.

Long reach, extendable handle

Large magnetic head

Holds up to 4Kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy