Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 700mm Plastic Handle Magnet

Subtotal (1 unit)*

€161.60

(exc. VAT)

€198.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€161.60

*price indicative

RS Stock No.:
267-0531
Mfr. Part No.:
MPT700
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Pick Up Tool

Sub Type

Flexible Magnetic Pick Up Tool

Lifting Capacity

6kg

Extendable

No

Overall Length

700mm

Material

Magnet

Handle Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse heavy duty hand-held magnetic pick-up tool is fast, easy way to pick up steel components from stock bins, boxes, nail tubs, attracts small ferrous items such as swarf, screws, nails, steel components.

Features a quick release handle to free attracted items

Uses powerful magnets for easy, safe, secure pick up

Lifts items up to 6Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy