ideal-tek Vacuum Type 80 g Vacuum Pick Up, 9mm Metal
- RS Stock No.:
- 247-5617
- Mfr. Part No.:
- UVO0000930
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€10.24
(exc. VAT)
€12.60
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.24 |
*price indicative
- RS Stock No.:
- 247-5617
- Mfr. Part No.:
- UVO0000930
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Sub Type | Vacuum Type | |
| Product Type | Vacuum Pick Up | |
| Extendable | No | |
| Lifting Capacity | 80g | |
| Overall Length | 9mm | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Sub Type Vacuum Type | ||
Product Type Vacuum Pick Up | ||
Extendable No | ||
Lifting Capacity 80g | ||
Overall Length 9mm | ||
Material Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Idealtek ESD vacuum tool replacement set for Vampire Classic which includes a 45-degree needle and a 9-millimeter ESD cup.
ESD Silica gel + metal body
Related links
- ideal-tek Vacuum Type 80 g Vacuum Pick Up, 9mm Metal
- ideal-tek Vacuum Type 80 g Vacuum Pick Up, 9mm Silica
- ideal-tek Vacuum Type 80 g Vacuum Pick Up Metal
- ideal-tek Vacuum Type 80 g Vacuum Pick Up Silica
- ideal-tek Vacuum Type 40 g Vacuum Pick Up, 6mm Metal
- ideal-tek Vacuum Type 60 g Vacuum Pick Up, 6mm Metal
- ideal-tek Vacuum Type 40 g Vacuum Pick Up Silica
- ideal-tek Vacuum Type 40 g Vacuum Pick Up, 4mm Silica
